Teng Tools Combination Spanner 41 mm, 460mm Overall
- RS Stock No.:
- 832-313
- Mfr. Part No.:
- 600541
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
MYR496.00
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR496.00 |
*price indicative
- RS Stock No.:
- 832-313
- Mfr. Part No.:
- 600541
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 41 mm | |
| Product Type | Combination Spanner | |
| Head Type | Open, Ring | |
| Material | Chrome Vanadium | |
| Overall Length | 460mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 41 mm | ||
Product Type Combination Spanner | ||
Head Type Open, Ring | ||
Material Chrome Vanadium | ||
Overall Length 460mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner is a versatile tool designed for easy engagement with fastenings. Its dual-function design combines both ring and open-ended features, making it an essential addition to any tradespersons toolkit.
Chrome vanadium satin finish ensures durability and resistance to wear
Offset angle of 15° facilitates access to flat surfaces
Designed and manufactured to DIN3113A standards for reliability
Jaw height measures 16.0 mm, providing a secure grip
Net weight of 1257 g balances heft and control
Related links
- Facom Combination Spanner 41 mm, 460mm Overall
- Bahco Combination Spanner Height Safe 41 mm, 460mm Overall
- Bahco Combination Spanner 41 mm, 495mm Overall
- Facom Combination Spanner 41 mm, 615mm Overall
- Teng Tools Combination Spanner Satin, 150mm Overall 11 mm
- Teng Tools Combination Spanner 17 mm, 226mm Overall
- Bahco Combination Spanner 41 mm, 480mm Overall
- Teng Tools Combination Spanner 19 mm, 140mm Overall
