Teng Tools Spanner Satin, 131mm Overall 10 mm

N

Subtotal (1 unit)*

MYR148.42

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR148.42

*price indicative

RS Stock No.:
832-297
Mfr. Part No.:
600510RS
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Spanner

Size

10 mm

Unit of Measure

Metric

Head Type

Ratchet

Material

Chrome Vanadium

Overall Length

131mm

Finish

Satin

Offset Angle

15°

COO (Country of Origin):
TW
The Teng Tools ratcheting combination spanner is designed for efficient fastening tasks. Its dual-ended design allows for quick direction reversal, streamlining both tightening and loosening processes.

Ratcheting mechanism with 72 teeth enables 5° increments for precise adjustments

Hip grip design ensures optimal contact with flat fastening surfaces

Manufactured from chrome vanadium for enhanced durability and performance

Designed to meet DIN ISO 1711-1 and DIN 3113A standards

Compact length of 131 mm for easy handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy