Teng Tools Spanner Satin, 123mm Overall 9 mm
- RS Stock No.:
- 832-296
- Mfr. Part No.:
- 600509RS
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
MYR144.04
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR144.04 |
*price indicative
- RS Stock No.:
- 832-296
- Mfr. Part No.:
- 600509RS
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 9 mm | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium | |
| Head Type | Open End | |
| Overall Length | 123mm | |
| Finish | Satin | |
| Offset Angle | 5° | |
| Number of Points | 72 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 9 mm | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Material Chrome Vanadium | ||
Head Type Open End | ||
Overall Length 123mm | ||
Finish Satin | ||
Offset Angle 5° | ||
Number of Points 72 | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting combination spanner offers a reliable solution for both tightening and loosening fastenings with its dual-ended design and ratcheting functionality.
Combines a ratcheting ring and open-ended spanner of the same size
Easily reverse the direction by flipping the spanner
Features a 72-teeth ratchet providing a 5° increment between clicks
Constructed from chrome vanadium with a satin finish
Manufactured according to DIN ISO 1711-1 and DIN 3113A standards
Related links
- Teng Tools Combination Ratchet Spanner Satin, 123mm Overall 16 mm
- Teng Tools Spanner Satin, 131mm Overall 9 mm
- Teng Tools Combination Spanner Satin, 130mm Overall 9 mm
- Teng Tools Spanner Satin, 246mm Overall 19 mm
- Teng Tools Spanner Satin, 208mm Overall 5
- Teng Tools Spanner Satin, 147mm Overall 12 mm
- Teng Tools Spanner Satin, 169mm Overall 15 mm
- Teng Tools Spanner Satin, 234mm Overall 18 mm
