ITL Insulated Tools Ltd Open End Spanner Metric, 55mm Overall VDE/1000V Approved
- RS Stock No.:
- 832-044
- Mfr. Part No.:
- 00670
- Manufacturer:
- ITL Insulated Tools Ltd
N
Subtotal (1 unit)*
MYR127.88
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR127.88 |
*price indicative
- RS Stock No.:
- 832-044
- Mfr. Part No.:
- 00670
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Unit of Measure | Metric | |
| Sub Type | Single Ended | |
| Product Type | Open End Spanner | |
| VDE/1000V Approved | Yes | |
| Overall Length | 55mm | |
| Height Safe | No | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Unit of Measure Metric | ||
Sub Type Single Ended | ||
Product Type Open End Spanner | ||
VDE/1000V Approved Yes | ||
Overall Length 55mm | ||
Height Safe No | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd insulated open-ended spanner provides exceptional protection in live-line working. Crafted for durability, this spanner is designed for electricians and professionals requiring reliable, insulated tools that meet high safety standards.
Manufactured from unique injection moulded Nylon Thermoplastic for superior insulation
Tested for reliability at 10,000 volts for 3 minutes when submerged in water
Resilient against extreme impact and abrasion
Flame retardant properties add an extra layer of safety
Stronger and harder than traditional PVC-coated tools
Related links
- ITL Insulated Tools Ltd Open End Spanner Metric, 55mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Open End Spanner Metric, 220mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Open End Spanner Metric, 190mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Open End Spanner Metric, 180mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd 61 Long Nose Plier, 55mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd 11-Piece Open End Spanner Nylon, Metal VDE/1000V Approved
- ITL Insulated Tools Ltd 6-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 9-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
