Teng Tools Spanner Satin, 147mm Overall 11 mm
- RS Stock No.:
- 810-912
- Mfr. Part No.:
- 600521RS
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR268.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR268.67 |
*price indicative
- RS Stock No.:
- 810-912
- Mfr. Part No.:
- 600521RS
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 11 mm | |
| Product Type | Spanner | |
| Material | Chrome Vanadium | |
| Overall Length | 147mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 11 mm | ||
Product Type Spanner | ||
Material Chrome Vanadium | ||
Overall Length 147mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Standards/Approvals DIN ISO 1711-1 | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner is designed to provide efficient ratcheting functionality, combining both ring and open-ended spanner designs in a single tool for versatile applications.
Ratcheting mechanism allows for Rapid tightening and loosening of fastenings
72 teeth provide a 5° increment between clicks for precise adjustment
Engineered from chrome vanadium for durability and strength
Designed to meet DIN ISO 1711-1 and DIN 3113A standards
Related links
- Teng Tools Spanner Satin, 147mm Overall 11 mm
- Teng Tools Spanner Satin, 147mm Overall 12 mm
- Teng Tools Spanner Satin, 141mm Overall 11 mm
- Teng Tools Combination Spanner Satin, 150mm Overall 11 mm
- Teng Tools Spanner Satin, 246mm Overall 19 mm
- Teng Tools Spanner Satin, 208mm Overall 5
- Teng Tools Spanner Satin, 202mm Overall 16 mm
- Teng Tools Spanner Satin, 169mm Overall 15 mm
