STAHLWILLE Combination Spanner 17 mm, 240mm Overall
- RS Stock No.:
- 720-381
- Mfr. Part No.:
- 40101717
- Manufacturer:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
MYR211.42
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR211.42 |
*price indicative
- RS Stock No.:
- 720-381
- Mfr. Part No.:
- 40101717
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 17 mm | |
| Material | Chrome Alloy Steel | |
| Head Type | Bi-Hexagonal | |
| Overall Length | 240mm | |
| Finish | Chrome Plated | |
| Offset Angle | 15.00° | |
| Standards/Approvals | ISO 7738 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 17 mm | ||
Material Chrome Alloy Steel | ||
Head Type Bi-Hexagonal | ||
Overall Length 240mm | ||
Finish Chrome Plated | ||
Offset Angle 15.00° | ||
Standards/Approvals ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Combination spanner Size 17 mm L.240mm is engineered for exceptional strength and precision in fastening tasks. Designed for both DIY enthusiasts and professional tradespeople, this tool features an extra-long configuration allowing for access to hard-to-reach bolts while maximising force transmission. With an angled jaw of 15°, it ensures a secure grip on fasteners, while the bi-hex and AS-Drive profile safeguards against stripping or damage. Built from high-quality Chrome Alloy Steel with a Durable chrome-plated finish, it boasts excellent corrosion resistance. The non-slip surface allows for safe handling, even in slippery conditions, making this spanner a reliable companion in any toolkit.
Metric design with identical end sizes for versatile applications
Extra-long configuration enhances access and force transmission
Jaw angled at 15° for better grip and leverage
Bi-hex profile ensures a secure fit on fasteners
AS-Drive technology minimises risk of stripping screw heads
Durable Chrome Alloy Steel construction provides robust performance
Corrosion-resistant chrome-plated finish for longevity
Non-slip surface ensures safe handling, even with greasy hands
Reinforced load zones prevent deformation under high stress
Thin-walled ring facilitates work in confined spaces
Related links
- STAHLWILLE Combination Spanner 17 mm, 190mm Overall
- ITL Insulated Tools Ltd Ratchet Spanner 13 to 17 mm², 240mm Overall VDE/1000V Approved
- Facom Combination Spanner 17 mm, 202mm Overall
- Facom Combination Spanner 17 mm, 165mm Overall
- Gedore Combination Spanner 17 mm, 232mm Overall
- Stanley Combination Spanner 17 mm, 270mm Overall
- SAM Combination Spanner 17 mm, 198mm Overall
- Facom Combination Spanner 17 mm, 284.5mm Overall
