STAHLWILLE Double Ended Open Spanner Metric, 120mm Overall

This image is representative of the product range

Subtotal (1 unit)*

MYR72.89

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR72.89

*price indicative

RS Stock No.:
720-365
Mfr. Part No.:
40030607
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Unit of Measure

Metric

Size

6 x 7 mm

Product Type

Double Ended Open Spanner

Sub Type

Open End Spanner

Material

Chrome Alloy Steel

Head Type

Double Open End Wrench

Overall Length

120mm

Finish

Chrome Plated

Opening Angle

15.00°

Standards/Approvals

ISO 10102

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Double open ended spanner is a finely engineered tool designed for precision and durability in professional environments. Crafted from high-quality Chrome Alloy Steel, this spanner delivers exceptional performance thanks to its unique double-T profile that enhances load capacity while reducing weight. Specifically designed for metric applications, it features differing end sizes - 6 mm and 7 mm - allowing versatility in handling various fasteners. The spanner's ergonomic design ensures a comfortable grip even in demanding conditions, making it an indispensable addition to any toolkit. Whether you're a professional technician or a DIY enthusiast, this spanner is built to last and safeguard effective operation.

Manufactured in Germany, ensuring superb craftsmanship and quality

High flexural strength is achieved by the double-T profile, providing enhanced durability

The jaws are angled at 15°, facilitating easy access to tight spaces

Drop-forged and hardened, the spanner offers robust performance and longevity

Chrome-plated surface guarantees resistance to corrosion and wear

Maintains tight manufacturing tolerances for a secure fit on screws, promoting safety

Lightweight design reduces fatigue during extended periods of use

Complies with DIN 3110 / ISO 10102 standards, ensuring high reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy