Gedore Curved Double Ring Wrench 17x19 mm, 215mm Overall
- RS Stock No.:
- 608-585
- Mfr. Part No.:
- 6057780
- Manufacturer:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
MYR202.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR202.55 |
*price indicative
- RS Stock No.:
- 608-585
- Mfr. Part No.:
- 6057780
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Metric | |
| Size | 17x19 mm | |
| Product Type | Curved Double Ring Wrench | |
| Sub Type | Spanner | |
| Material | 31Crv3 | |
| Head Type | Open End | |
| Overall Length | 215mm | |
| Finish | Chrome Plated | |
| Standards/Approvals | DIN 3118 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Metric | ||
Size 17x19 mm | ||
Product Type Curved Double Ring Wrench | ||
Sub Type Spanner | ||
Material 31Crv3 | ||
Head Type Open End | ||
Overall Length 215mm | ||
Finish Chrome Plated | ||
Standards/Approvals DIN 3118 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Double ended ring spanner is expertly designed for precision applications, particularly in hydraulic and brake line work. Crafted from high-quality vanadium steel (31CrV3) and chrome-plated for durability, this tool meets the rigorous DIN 3118 standard, ensuring reliable performance. With a total length of 215 mm and angled heads that facilitate accessibility in tight spaces, it is essential for both professional mechanics and DIY enthusiasts. This spanner features hexagonal openings that are offset at 30° and 15°, allowing for enhanced grip and torque, making it an indispensable addition to any toolkit.
Constructed from Durable vanadium steel for long lasting use
Chrome plated surface protects against corrosion and wear
Designed to meet DIN 3118 standards for reliability
Total length of 215 mm provides excellent leverage
Hexagonal openings are offset for enhanced grip and torque application
Ideal for use on hydraulic and brake lines, ensuring precise operations
Width across flats of 17x19 mm accommodates a variety of fasteners
Related links
- Gedore Curved Double Ring Wrench 19x22 mm, 232mm Overall
- Teng Tools Wrench 38 mm, 215mm Overall
- Teng Tools Wrench 36 mm, 215mm Overall
- Bahco Offset Ring Spanner 9 to 11 mm², 215mm Overall
- SAM Offset Ring Spanner 11 x 13 mm, 215mm Overall
- SAM Offset Ring Spanner 12 x 14 mm, 215mm Overall
- SAM Offset Ring Spanner 12 x 13 mm, 215mm Overall
- Facom Ring Spanner 18 mm, 215mm Overall VDE/1000V Approved
