Gedore Spanner 41 mm, 225mm Overall
- RS Stock No.:
- 602-845
- Mfr. Part No.:
- 6475510
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
MYR433.43
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR433.43 |
*price indicative
- RS Stock No.:
- 602-845
- Mfr. Part No.:
- 6475510
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Spanner | |
| Sub Type | Ring Spanner | |
| Unit of Measure | Metric | |
| Size | 41 mm | |
| Head Type | Ring End Slogging Wrench | |
| Material | 31Crv3 | |
| Overall Length | 225mm | |
| Finish | Oiled | |
| Standards/Approvals | DIN 7444 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Spanner | ||
Sub Type Ring Spanner | ||
Unit of Measure Metric | ||
Size 41 mm | ||
Head Type Ring End Slogging Wrench | ||
Material 31Crv3 | ||
Overall Length 225mm | ||
Finish Oiled | ||
Standards/Approvals DIN 7444 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Ring slogging spanner is designed for heavy-duty applications, offering top-grade industrial quality for the toughest of continuous use. Crafted for professionals who require reliability and power during demanding tasks, this spanner features a robust construction from high-quality chrome vanadium steel for enhanced durability. Its thoughtful design includes various sizes, with special options available upon request, making it suitable for a range of mechanical applications. This essential tool, adhering to DIN 7444 standards, boasts impressive dimensions to accommodate various fastening requirements effectively, ensuring that it meets the rigorous demands of any workshop or industrial setting.
Top grade industrial quality for enduring use in heavy duty tasks
Constructed from chrome vanadium steel, ensuring high durability
Standardised according to DIN 7444 for guaranteed performance
Total length of 225 mm for optimal reach during operation
Ring profile UNIT DRIVE for improved grip on fasteners
Crafted with precision for effective performance in professional settings
Surface oiled to prevent corrosion and extend tool life
Related links
- BETA Ring Spanner 41 mm, 225mm Overall
- Gedore Offset Ring Spanner 14 to 15 mm², 225mm Overall
- SAM Offset Ring Spanner 14 x 17 mm, 225mm Overall
- Facom Ring Spanner 18 x 19 mm, 225mm Overall
- SAM Offset Ring Spanner 14 x 15 mm, 225mm Overall
- Facom Standard Open End Combined Ratchet 17 mm, 225mm Overall
- Gedore Ring Spanner 41 mm, 265mm Overall
- Gedore Combination Ratchet Spanner Chrome, 225mm Overall 17 mm
