Gedore Spanner 32 mm, 195mm Overall

N

This image is representative of the product range

Subtotal (1 unit)*

MYR303.42

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR303.42

*price indicative

RS Stock No.:
602-806
Mfr. Part No.:
6475350
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Unit of Measure

Metric

Size

32 mm

Product Type

Spanner

Sub Type

Ring Spanner

Material

31Crv3

Head Type

Ring End Slogging Wrench

Overall Length

195mm

Finish

Oiled

Standards/Approvals

DIN 7444

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Ring slogging spanner is meticulously engineered for heavy-duty applications, making it the Ideal tool for tackling the most strenuous tasks. Crafted from top-grade chrome vanadium steel, this spanner ensures exceptional durability even under continuous use. The tool adheres to DIN 7444 standards, offering reliability and precise performance in various industrial environments. Available in special sizes upon request, it caters to specific needs, providing flexibility and adaptability for professionals. With a net weight of just 0.428 kg and dimensions designed for optimal functionality, The Gedore Ring slogging spanner blends precision and strength seamlessly, enhancing your toolkit for maximum efficiency.

Designed for heavy duty work, ensuring reliability in demanding conditions

Manufactured from premium 31CrV3 chrome vanadium steel for enhanced durability

Accordance with DIN 7444 standards guarantees consistent quality and performance

Length of 195 mm optimised for accessibility in tight spaces

Oiled surface finish enhances longevity and withstands corrosion

Effective ring profile UNIT DRIVE delivers superior grip and torque application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy