Gedore Wrench 36x41 mm, 345mm Overall
- RS Stock No.:
- 602-700
- Mfr. Part No.:
- 1933175
- Manufacturer:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
MYR528.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR528.56 |
*price indicative
- RS Stock No.:
- 602-700
- Mfr. Part No.:
- 1933175
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Wrench | |
| Size | 36x41 mm | |
| Unit of Measure | Metric | |
| Material | 31Crv3 | |
| Head Type | Open End | |
| Overall Length | 345mm | |
| Finish | Chrome Plated | |
| Standards/Approvals | DIN 3118 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Wrench | ||
Size 36x41 mm | ||
Unit of Measure Metric | ||
Material 31Crv3 | ||
Head Type Open End | ||
Overall Length 345mm | ||
Finish Chrome Plated | ||
Standards/Approvals DIN 3118 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Double ended ring spanner is a precision-engineered tool designed for efficient application on hydraulic and brake lines. Crafted from high-grade vanadium steel (31CrV3) and finished with a chrome plating, this spanner offers both durability and resistance to corrosion. Its innovative design features angled heads at 15 degrees and a hexagonal opening offset by 30 degrees, ensuring ease of use even in confined spaces. With a total length of 345 mm and a width across flats of 36x41 mm, this tool is both versatile and functional, making it the Ideal choice for both professional tradespeople and DIY enthusiasts seeking reliability and performance.
Constructed from vanadium steel for superior strength and durability
Chrome plated finish protects against corrosion and wear
Total length of 345 mm provides ample reach for various applications
Designed for hydraulic and brake line services, ensuring versatile usage
Head height dimensions are structured for a snug fit and optimal leverage
Standards compliant with DIN 3118, assuring quality and compatibility
Related links
- Gedore Spanner 60 mm, 345mm Overall
- Gedore Slogging Spanner 80 mm, 345mm Overall
- Facom Ring Spanner 26 x 28 mm, 345mm Overall
- Facom Ring Spanner 25.4 x 26.99 mm, 345mm Overall
- Gedore Offset Ring Spanner 27 to 30 mm², 345mm Overall
- SAM Offset Ring Spanner 65 mm, 345mm Overall
- Facom Ring Spanner 25 x 28 mm, 345mm Overall
- Gedore Breaking Torque Wrench 3/8 in Drive 345mm Overall
