Facom Wrench, 93mm Overall
- RS Stock No.:
- 216-434
- Mfr. Part No.:
- 467S.9SLS
- Manufacturer:
- Facom
Subtotal (1 unit)*
MYR146.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR146.85 |
*price indicative
- RS Stock No.:
- 216-434
- Mfr. Part No.:
- 467S.9SLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Wrench | |
| Unit of Measure | Metric | |
| Overall Length | 93mm | |
| Finish | Satin Chrome | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Wrench | ||
Unit of Measure Metric | ||
Overall Length 93mm | ||
Finish Satin Chrome | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Facom 9mm Short Ratchet Combination Wrench is a compact and efficient tool designed for securing modules and storing small tools and components. Its ratcheting mechanism allows for quick and continuous operation in tight spaces, making it ideal for precise tasks. This wrench can be conveniently fitted to the right or left of the drawer, ensuring easy access and organization.
With safety lock system
2 Year limited warranty
