Teng Tools Spanner, 14 Insert, 15 mm, Satin Finish
- RS Stock No.:
- 810-168
- Mfr. Part No.:
- 690817
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
MYR201.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR201.66 |
*price indicative
- RS Stock No.:
- 810-168
- Mfr. Part No.:
- 690817
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Sub Type | Spanner | |
| Size | 15 mm | |
| Insert Size | 14 | |
| Finish | Satin | |
| For Use With | quick change open end torque wrenches | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Sub Type Spanner | ||
Size 15 mm | ||
Insert Size 14 | ||
Finish Satin | ||
For Use With quick change open end torque wrenches | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools ring ended insert spanner offers precision and versatility, designed for use with quick change open end torque wrenches in confined spaces, ensuring professional alignment and ease of use.
12 point bi-hexagon ring end facilitates easier alignment with fastenings
Constructed from satin finish chrome vanadium steel for durability
Suitable for confined spaces, making it Ideal for difficult access applications
Easy to change, enhancing workflow efficiency
Insert tool accommodates sizes of 14 x 18 mm
Net weight of 194 grams ensures manageable handling
Related links
- Teng Tools Spanner 15 mm, Satin Finish
- Teng Tools Spanner 19 mm, Satin Finish
- Teng Tools Spanner 26 mm, Satin Finish
- Teng Tools Spanner 29 mm, Satin Finish
- Teng Tools Spanner 42 mm, Satin Finish
- Teng Tools Spanner 44 mm, Satin Finish
- Teng Tools Spanner 24 mm, Satin Finish
- Teng Tools Spanner 16 mm, Satin Finish
