Gedore Ring Fitting, 14 x 18 mm Insert, Chrome Matt Finish
- RS Stock No.:
- 603-018
- Mfr. Part No.:
- 7694790
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
MYR493.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR493.31 |
*price indicative
- RS Stock No.:
- 603-018
- Mfr. Part No.:
- 7694790
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Fitting | |
| Head Type | Ring | |
| Sub Type | Fitting | |
| Insert Size | 14 x 18 mm | |
| Finish | Chrome Matt | |
| For Use With | Drive Connector Rectangular 14 x 18mm | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Fitting | ||
Head Type Ring | ||
Sub Type Fitting | ||
Insert Size 14 x 18 mm | ||
Finish Chrome Matt | ||
For Use With Drive Connector Rectangular 14 x 18mm | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Rectangular ring end fitting is designed for tackling complex assembly tasks with ease. Crafted from high-quality chromium vanadium steel, it boasts durability and longevity, making it an essential tool for both professional tradespeople and DIY enthusiasts. The fittings matt chrome plating not only enhances its aesthetic appeal but also provides a protective layer against corrosion. With a variety of precise dimensions, including a drive connector size of 14 x 18 mm, this tool is versatile and ready to meet the demands of various applications. The innovative locking pin feature adds an extra layer of security during use, ensuring reliability in challenging situations.
Forged construction delivers superior strength and resilience
Matt chrome plating offers enhanced resistance to corrosion
Locking pin feature ensures secure and reliable use
Standard drive connector size of 14 x 18 mm for versatility
Width across flats of 30 mm provides a comfortable grip for effective control
Height dimensions tailored for a snug fit in various applications
Made from premium chrome vanadium steel for longevity and performance
Related links
- Gedore Open End Fitting Chrome Matt Finish
- SAM Reversible Ratchet Rectangular End Fitting Chrome Finish
- SAM Reversible Ratchet Rectangular End Fitting 14 x 18 mm, Chrome Finish
- SAM Open Ended Insert Torque End-Fitting 1/2 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 1 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 3/4 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 5/8 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 9/16 in, Satin Finish
