Carlo Gavazzi RZ3A Series Solid State Relay, 55 A Load, Panel Mount, 440 V ac Load, 275V ac Control
- RS Stock No.:
- 859-3226
- Mfr. Part No.:
- RZ3A40A55
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
MYR1,157.13
FREE delivery for orders over RM 150.00
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,157.13 |
*price indicative
- RS Stock No.:
- 859-3226
- Mfr. Part No.:
- RZ3A40A55
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 55A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 440V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 275V ac | |
| Minimum Control Voltage | 24V ac/dc | |
| Series | RZ3A | |
| Terminal Type | Screw | |
| Contact Configuration | 3PST | |
| IP Rating | IP10 | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, EAC | |
| Width | 73.5mm | |
| Height | 41mm | |
| Length | 103mm | |
| Off State Leakage Current | 3mA | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 55A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 440V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 275V ac | ||
Minimum Control Voltage 24V ac/dc | ||
Series RZ3A | ||
Terminal Type Screw | ||
Contact Configuration 3PST | ||
IP Rating IP10 | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, EAC | ||
Width 73.5mm | ||
Height 41mm | ||
Length 103mm | ||
Off State Leakage Current 3mA | ||
Output Type Thyristor | ||
RoHS Status: Exempt
Carlo Gavazzi Zero-Switching Solid State Relay
Solid State relays with integral heatsink offer the user an excellent alternative to convensional relays. Comes equipped with an IP20 touch-safe cover can be easily detached to accomodate Ring Terminal connections and then be added back onto the relay. Integrated cooling fans are supplied with higher-rated relays, such as 75&90A variants
Easily mountable onto DIN rail
Zero-switching suitable for use with Resistive loads and motors
Integrated Snubber network
LED status indication
AC and/or DC control voltage to ensure your application is covered
70A maximum output current
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 32 V dc, 275V ac Control
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 32V ac/dc Control
- Carlo Gavazzi RGC1 Series Solid State Relay Panel Mount 275V ac Control
- Carlo Gavazzi RGC1 Series Solid State Relay Panel Mount 275V ac Control
- Carlo Gavazzi RGS1 Series Solid State Relay Panel Mount 275V ac Control
- Carlo Gavazzi RGS1 Series Solid State Relay Panel Mount 275V ac Control
