Carlo Gavazzi RM1A Series Solid State Relay, 75 A Load, Panel Mount, 265 V ac Load, 280V ac Control
- RS Stock No.:
- 857-7227
- Mfr. Part No.:
- RM1A23A75
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
MYR418.34
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR418.34 |
*price indicative
- RS Stock No.:
- 857-7227
- Mfr. Part No.:
- RM1A23A75
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 75A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 265V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 280V ac | |
| Minimum Control Voltage | 20V | |
| Series | RM1A | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPNO | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Length | 58.2mm | |
| Standards/Approvals | CCC, CE, EAC, UKCA | |
| Height | 28.8mm | |
| Width | 44.8mm | |
| Off State Leakage Current | 3mA | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 75A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 265V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 280V ac | ||
Minimum Control Voltage 20V | ||
Series RM1A | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPNO | ||
Minimum Operating Temperature -20°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Length 58.2mm | ||
Standards/Approvals CCC, CE, EAC, UKCA | ||
Height 28.8mm | ||
Width 44.8mm | ||
Off State Leakage Current 3mA | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- CN
Carlo Gavazzi Zero-Switching Solid State Relay
Solid State relays with integral heatsink offer the user an excellent alternative to convensional relays. Comes equipped with an IP20 touch-safe cover can be easily detached to accomodate Ring Terminal connections and then be added back onto the relay. Integrated cooling fans are supplied with higher-rated relays, such as 75&90A variants
Easily mountable onto DIN rail
Zero-switching suitable for use with Resistive loads and motors
Integrated Snubber network
LED status indication
AC and/or DC control voltage to ensure your application is covered
70A maximum output current
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Carlo Gavazzi RM1A Series Solid State Relay Panel Mount 280V ac Control
- Carlo Gavazzi RAM 1A Series Solid State Relay Panel Mount 280V ac Control
- Carlo Gavazzi RM1A Series Solid State Relay Panel Mount Mount 32V dc Control
- Carlo Gavazzi RM1A Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RS 23 A Series Solid State Relay Panel Mount 230V ac Control
- Carlo Gavazzi RA 24 Series Solid State Relay Panel Mount 280V ac/dc Control
- Carlo Gavazzi RA 24 Series Solid State Relay Panel Mount 280V ac/dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
