Carlo Gavazzi RGC Series Solid State Relay, 25 A Load, DIN Rail Mount, 660 V ac Load, 275V ac Control
- RS Stock No.:
- 857-3515
- Distrelec Article No.:
- 304-11-209
- Mfr. Part No.:
- RGC3A60A25KKE
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
MYR1,265.02
FREE delivery for orders over RM 150.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,265.02 |
*price indicative
- RS Stock No.:
- 857-3515
- Distrelec Article No.:
- 304-11-209
- Mfr. Part No.:
- RGC3A60A25KKE
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 42V ac | |
| Maximum Control Voltage | 275V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | RGC | |
| Terminal Type | Screw | |
| Contact Configuration | 3PST | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDE, UL, UKCA, RoHS, EE, EAC, cULus, CE | |
| Width | 70mm | |
| Length | 72mm | |
| Height | 110mm | |
| Off State Leakage Current | 5mA | |
| Output Type | Varistor | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 42V ac | ||
Maximum Control Voltage 275V ac | ||
Minimum Control Voltage 20V ac | ||
Series RGC | ||
Terminal Type Screw | ||
Contact Configuration 3PST | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDE, UL, UKCA, RoHS, EE, EAC, cULus, CE | ||
Width 70mm | ||
Length 72mm | ||
Height 110mm | ||
Off State Leakage Current 5mA | ||
Output Type Varistor | ||
- COO (Country of Origin):
- MT
Type RGC2 and RGC3, 3-Phase with Integrated Heatsink
The RGC2 and RGC3 type solid state relays have been designed to replace mechanical contactors especially when there is a high switching frequency. They are available with various options including either 2 or 3 pole. Switch ON occurs at the voltage zero cross and switch OFF occurs at the current zero cross. Control voltage presence is indicated by a green LED indicator. Output overvoltage protection comes in the form of an integrate varistor.
Features:
2-pole & 3-pole AC switching solid state contactors
Product width up to 70mm
Rated operational voltage: up to 600 V ac
Rated operational current: up to 75A ac
Control voltages: 5 to 32 V dc, 20 to 275 Vac (24 to 190 Vdc)
Motor ratings up to 11kW at 400 V ac, 25HP at 600 Vac
Integrated varistor protection on output
Optional monitoring for SSR and load malfunction (RGC..M)
EMR alarm output and auxiliary output (RGC..M)
Controlled fan operation for versions with integrated fan
100kA Short Circuit Current Rating according to UL508
DIN or panel mount
Proportional and Power
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Standards
UL, cUL Listing
Related links
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 275V ac Control
- Carlo Gavazzi RGC Series 3-Phase Solid State Relay DIN Rail Mount 275V ac/dc Control
- Carlo Gavazzi RGC1 Series Industrial Mount Solid State Relays DIN Rail Mount 275V ac Control
- Carlo Gavazzi RGC1 Series Industrial Mount Solid State Relays DIN Rail Mount 275V ac Control
- Eaton HLR Series Solid State Relay Chassis Mount 275V ac Control
- Eaton HLR Series Solid State Relay Chassis Mount 275V ac Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V dc Control
