Carlo Gavazzi RGC Series Solid State Relay, 20 A Load, DIN Rail Mount, 660 V ac Load, 32V dc Control
- RS Stock No.:
- 857-3092
- Distrelec Article No.:
- 110-73-847
- Mfr. Part No.:
- RGC3A60D20KKE
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
MYR1,014.47
FREE delivery for orders over RM 150.00
In Stock
- 11 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,014.47 |
*price indicative
- RS Stock No.:
- 857-3092
- Distrelec Article No.:
- 110-73-847
- Mfr. Part No.:
- RGC3A60D20KKE
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 20A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 42V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 5V dc | |
| Series | RGC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | 3PST | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 70mm | |
| Standards/Approvals | UKCA, VDE, UL, RoHS, EE, EAC, cULus, CE | |
| Length | 54mm | |
| Height | 110mm | |
| Output Type | Varistor | |
| Off State Leakage Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 20A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 42V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 5V dc | ||
Series RGC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration 3PST | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Width 70mm | ||
Standards/Approvals UKCA, VDE, UL, RoHS, EE, EAC, cULus, CE | ||
Length 54mm | ||
Height 110mm | ||
Output Type Varistor | ||
Off State Leakage Current 5mA | ||
RGC Series Solid State Contactors
The RGC series of solid state contactors from Carlo Gavazzi are an evolution of the solid state switches and provide an opportunity to maximise panel space with the smallest contactor at 17.5mm.
Power and control terminals allow for safe looping of cables
Integrated voltage transient protection with varistor
Short circuit current rating: 100 kA
IP20 ingress protection
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V ac/dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series 1-Phase Solid State Contactor DIN Rail Mount 32V ac/dc Control
