Dold PI9260 Series Solid State Relay, 20 A Load, DIN Rail Mount, 480 V Load, 32V Control

N

This image is representative of the product range

Subtotal (1 unit)*

MYR844.10

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR844.10

*price indicative

RS Stock No.:
909-136
Mfr. Part No.:
PI9260.93/000/06 AC48-480V 20/12A UH=DC10-32V
Manufacturer:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Maximum Load Current

20A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

480V

Minimum Load Voltage

48V

Maximum Control Voltage

32V

Minimum Control Voltage

10V

Series

PI9260

Terminal Type

Screw

Contact Configuration

2P

IP Rating

IP20

Minimum Operating Temperature

-40°C

Switching Function

Zero Cross

Maximum Operating Temperature

80°C

Length

50mm

Width

67.5mm

Height

120mm

Standards/Approvals

UL

Output Type

AC

Off State Leakage Current

1.5mA

COO (Country of Origin):
DE
The Dold Solid-state relay designed for switching 3-phase A.C. current loads. This unit serves as a reliable alternative to electromechanical contactors, ensuring consistent performance across various applications.

Equipped with two anti-parallel thyristors per pole for enhanced reliability

Supports zero-cross switching to minimise electrical noise during operation

Operates at a wide control voltage range of DC 10-32V, facilitating integration with various systems

Compact design suitable for DIN rail mounting, enhancing installation flexibility

Integrated heat sink ensures effective thermal management and prolonged lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy