Siemens SIRIUS 3RF31 Series Solid State Relay, 90 A Load, Screw Fixing Mount, 460 V Load, 24V dc Control

N

Subtotal (1 unit)*

MYR597.06

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR597.06

*price indicative

RS Stock No.:
890-621
Mfr. Part No.:
3RF3190-1AA05-0KN0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Relay

Maximum Load Current

90A

Mount Type

Screw Fixing

Maximum Load Voltage

460V

Minimum Load Voltage

48V

Maximum Control Voltage

24V dc

Minimum Control Voltage

15V

Series

SIRIUS 3RF31

Terminal Type

Screw Terminal

Contact Configuration

1 NO

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Point

Maximum Operating Temperature

60°C

Standards/Approvals

UR

Width

22.5mm

Length

48mm

Height

85mm

Off State Leakage Current

10mA

Output Type

Thyristor

COO (Country of Origin):
DE
The Siemens Solid State Relay designed for efficient switching applications in Compact settings, offering robust performance and a low power consumption rate.

Operates effectively within a voltage range of 48 to 600V

Supports a maximum operational current of 90A for reliable performance

Features low power consumption with a maximum power loss of 83VA

Constructed with a hermetically sealed design ensuring durability in harsh environments

Has an isolation voltage rating of 600V, enhancing safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy