Weidmüller 277344 Series Industrial Mount Solid State Relays, 10 A Load, DIN Rail Mount, 48 V dc Load, 24V dc Control
- RS Stock No.:
- 870-055
- Mfr. Part No.:
- 2773440000
- Manufacturer:
- Weidmüller
N
Subtotal (1 unit)*
MYR273.33
FREE delivery for orders over RM 150.00
In Stock
- 23 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR273.33 |
*price indicative
- RS Stock No.:
- 870-055
- Mfr. Part No.:
- 2773440000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Maximum Load Current | 10A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 48V dc | |
| Minimum Load Voltage | 5V dc | |
| Maximum Control Voltage | 24V dc | |
| Minimum Control Voltage | 24V dc | |
| Series | 277344 | |
| Terminal Type | Push-in | |
| Contact Configuration | NO | |
| IP Rating | IP20 | |
| Switching Function | DC Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 89.4mm | |
| Standards/Approvals | CE | |
| Width | 6.4mm | |
| Length | 81.4mm | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Maximum Load Current 10A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 48V dc | ||
Minimum Load Voltage 5V dc | ||
Maximum Control Voltage 24V dc | ||
Minimum Control Voltage 24V dc | ||
Series 277344 | ||
Terminal Type Push-in | ||
Contact Configuration NO | ||
IP Rating IP20 | ||
Switching Function DC Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 89.4mm | ||
Standards/Approvals CE | ||
Width 6.4mm | ||
Length 81.4mm | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- DE
The Weidmuller solid-state relay effectively manages higher currents and DC voltages while providing integrated electrical isolation. Its Compact design makes it Ideal for installations requiring reliability in tight spaces.
Provides maintenance-free, wear-free operation
Equipped with a status LED for easy functional checks
Features a signalling contact for PLC integration
Supports a rated control voltage of 24 V DC ±20 %
Related links
- Weidmüller Top Series Industrial Mount Solid State Relays DIN Rail Mount 24V Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 24V Control
- Weidmüller MOS Series Solid State Relay Chassis Mount 24V ac/dc Control
- WAGO 857 Series Solid State Relay DIN Rail Mount 30V dc Control
- Omron G3FD Series Solid State Relay Plug-in Mount 24V dc Control
- Phoenix Contact 2311700 Series Industrial Mount Solid State Relays DIN Rail Mount 207V ac
- Phoenix Contact 2911045 Series Industrial Mount Solid State Relays DIN Rail Mount 66V ac
- Crydom ED Series Solid State Relay DIN Rail Mount 15V dc Control
