Aratas G3VM Series Relay, 120 mA Load, Surface Mount Mount, 400 V Load, 400V Control
- RS Stock No.:
- 831-888
- Mfr. Part No.:
- G3VM401G
- Manufacturer:
- Aratas
N
Subtotal (1 unit)*
MYR13.40
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13.40 |
*price indicative
- RS Stock No.:
- 831-888
- Mfr. Part No.:
- G3VM401G
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Relay | |
| Maximum Load Current | 120mA | |
| Mount Type | Surface Mount | |
| Maximum Load Voltage | 400V | |
| Maximum Control Voltage | 400V | |
| Series | G3VM | |
| Terminal Type | Surface Mount Terminal | |
| Contact Configuration | 1A | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 35Ω | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.1mm | |
| Standards/Approvals | RoHS | |
| Length | 4.4mm | |
| Width | 3.9mm | |
| Output Type | AC | |
| Capacitance | 70pF | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Relay | ||
Maximum Load Current 120mA | ||
Mount Type Surface Mount | ||
Maximum Load Voltage 400V | ||
Maximum Control Voltage 400V | ||
Series G3VM | ||
Terminal Type Surface Mount Terminal | ||
Contact Configuration 1A | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 35Ω | ||
Maximum Operating Temperature 85°C | ||
Height 2.1mm | ||
Standards/Approvals RoHS | ||
Length 4.4mm | ||
Width 3.9mm | ||
Output Type AC | ||
Capacitance 70pF | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- JP
The Omron Advanced MOS FET relays designed for efficient switching of minute and analog signals. Utilising high-performance technology, it is Ideal for various electronic applications.
Continuous load current of 120 mA ensures reliable performance
RoHS compliant, aligning with environmental standards
Dielectric strength of 1500 Vrms for enhanced safety
Wide ambient operating temperature range from -40 to +85 °C
Related links
- Aratas G3VM Series Solid State Relay Surface 400 V ac Load, 1.3V Control
- Omron G3VM Series Relay Surface Mount Mount, 400 V Load
- Aratas G3VM Series Solid State Relay Surface Mount 1.3V Control
- Aratas G3VM Series Solid State Relay PCB Mount 1.45V Control
- Aratas G3VM Series Solid State Relay Surface Mount Mount, 60 V Load
- Omron G3VM Series Relay Surface Mount Mount, 350 V Load
- Broadcom ASSR-4110 Series Solid State Relay PCB Mount 1.7V Control
- Aratas G3VM Series Solid State Relay Surface Mount 1.4V Control
