Lovato Electric HS1B Series Relay, 25 A Load, DIN Rail Mount, 280 V Load, 32V Control
- RS Stock No.:
- 805-599
- Mfr. Part No.:
- HS1B2NT025D024
- Manufacturer:
- Lovato Electric
N
This image is representative of the product range
Subtotal (1 unit)*
MYR227.96
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR227.96 |
*price indicative
- RS Stock No.:
- 805-599
- Mfr. Part No.:
- HS1B2NT025D024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Maximum Load Current | 25A | |
| Product Type | Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 280V | |
| Minimum Load Voltage | 12V | |
| Minimum Control Voltage | 3V | |
| Maximum Control Voltage | 32V | |
| Series | HS1B | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 1.25Ω | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | VDE | |
| Off State Leakage Current | 1mA | |
| Output Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Maximum Load Current 25A | ||
Product Type Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 280V | ||
Minimum Load Voltage 12V | ||
Minimum Control Voltage 3V | ||
Maximum Control Voltage 32V | ||
Series HS1B | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 1.25Ω | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals VDE | ||
Off State Leakage Current 1mA | ||
Output Type Current/Voltage | ||
- COO (Country of Origin):
- FR
The Lovato Solid state relay is designed for single-phase switching applications, providing reliable control in a Compact format, particularly suited for a range of low-voltage operations.
Control voltage range of 3...32VDC ensures compatibility with various systems
Rated for operating voltage of VAC 12...280 for versatile integration
Features a thermal resistance of 1.6 K/W for effective heat management
Supports a maximum load current of 25A at 40°C under AC-51 ratings
Related links
- Lovato Electric HS1B Series Relay Screw Mount 280V Control
- Lovato Electric HS1B Series Relay DIN Rail Mount 32V Control
- Lovato Electric HS2 Series Relay DIN Rail Mount 32V dc Control
- Lovato Electric HS1B Series Relay Screw Mount 32V Control
- Lovato Electric HS1B Series Relay Screw Mount 32V Control
- Lovato Electric HS1B Series Relay Screw Mount 32V Control
- Lovato Electric HS1B Series Relay Screw Mount 32V Control
- Lovato Electric HS1B Series Relay Screw Mount 32V Control
