Lovato Electric HS1B Series Relay, 90 A Load, Screw Mount, 600 V Load, 280V Control
- RS Stock No.:
- 805-591
- Mfr. Part No.:
- HS1B6NT090E230
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
MYR528.69
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR528.69 |
*price indicative
- RS Stock No.:
- 805-591
- Mfr. Part No.:
- HS1B6NT090E230
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Relay | |
| Maximum Load Current | 90A | |
| Mount Type | Screw | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 24V | |
| Minimum Control Voltage | 18V | |
| Maximum Control Voltage | 280V | |
| Series | HS1B | |
| Minimum Operating Temperature | -55°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC EN BS 62314 | |
| Output Type | SCR | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Relay | ||
Maximum Load Current 90A | ||
Mount Type Screw | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 24V | ||
Minimum Control Voltage 18V | ||
Maximum Control Voltage 280V | ||
Series HS1B | ||
Minimum Operating Temperature -55°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC EN BS 62314 | ||
Output Type SCR | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- FR
The Lovato Solid state relay is designed for single-phase control, delivering impressive performance for applications requiring reliable switching in various environments.
Handles control voltages from 18 to 280 VAC/DC
Rated for a maximum operating current of 90A under AC-51 conditions
Features input-output isolation of 4000V for enhanced safety
Rated for ambient temperatures from -55°C to +90°C
Related links
- Lovato Electric HS1B Series Relay Screw Mount 280V Control
- Lovato Electric HS1B Series Relay Screw Mount 280V Control
- Lovato Electric HS1B Series Relay Screw Mount 280V Control
- Lovato Electric HS1B Series Relay Screw Mount 32V Control
- Lovato Electric HS1B Series Relay Screw Mount 32V Control
- Lovato Electric HS1B Series Relay Screw Mount 32V Control
- Lovato Electric HS1B Series Relay Screw Mount 265V Control
- Lovato Electric HS1B Series Relay Screw Mount 265V Control
