TE Connectivity SSRM Series Solid State Relay, 45 A Load, DIN Mount, 600 V Load, 140Vrms Control

N

Subtotal (1 unit)*

MYR1,137.36

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,137.36

*price indicative

RS Stock No.:
679-284
Mfr. Part No.:
7-1393030-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Solid State Relay

Maximum Load Current

45A

Mount Type

DIN

Maximum Load Voltage

600V

Minimum Load Voltage

48V

Maximum Control Voltage

140Vrms

Minimum Control Voltage

90Vrms

Series

SSRM

Terminal Type

Screw Clamp

Contact Configuration

1

IP Rating

IP20

Switching Function

SPST-NO

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Width

3.5in

Standards/Approvals

UL

Height

4.3in

Length

3in

Output Type

SCR

Capacitance

8pF

COO (Country of Origin):
MX
The TE Connectivity DIN rail-mounted solid state relay designed for high-current AC switching applications. It supports up to 45A load current at 600V AC, making it suitable for industrial automation, motor drives, and heating systems. Its Compact design and zero-crossing switching technology ensure efficient performance and long operational life in demanding environments.

DIN rail mounting for streamlined panel installation

Supports 45A load current at 600V AC

Zero-crossing switching for reduced electrical noise and improved reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy