Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-161
- Mfr. Part No.:
- F095428/ GRZ-H-3P-2S-25I-48-D-1-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
MYR1,670.56
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,670.56 |
*price indicative
- RS Stock No.:
- 601-161
- Mfr. Part No.:
- F095428/ GRZ-H-3P-2S-25I-48-D-1-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative product is engineered for precision and reliability within industrial applications, standing out as a key component in process automation. With its high-quality construction and advanced technology, it caters to the demanding needs of modern manufacturing environments. Designed to offer outstanding performance, this product integrates seamlessly into various systems, providing users with enhanced control and efficiency. Whether for monitoring or controlling processes, it exemplifies robustness and adaptability, making it a preferred choice among professionals. Users will appreciate its intuitive design and functionality, ensuring smooth operation and minimal downtime.
Optimised for high-performance applications in challenging environments.
Offers enhanced durability thanks to its superior materials.
Supports quick and easy installation for seamless integration.
Designed to provide accurate readings for improved process control.
Features advanced technology for reliable operation over extended periods.
Compact design allows for versatile installation options.
Provides excellent thermal stability for consistent performance.
Ensures user-friendly interaction with intuitive interface elements.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Connector Wrenches
- Cable Knives | Cable Stripping Knife
- Lump & Claw Hammers
