Omron G3NA Series Solid State Relay, 40 A Load, DIN Rail Mount, 264 V ac/dc Load, 240V ac/dc Control

Subtotal (1 unit)*

MYR382.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR382.73

*price indicative

RS Stock No.:
266-361
Mfr. Part No.:
G3NA-240B-UTU AC100-240
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Solid State Relay

Maximum Load Current

40A

Mount Type

DIN Rail

Maximum Load Voltage

264V ac/dc

Minimum Load Voltage

19V ac/dc

Minimum Control Voltage

75V ac/dc

Maximum Control Voltage

240V ac/dc

Series

G3NA

Terminal Type

Screw

Switching Function

Zero Cross

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

and TÜV, CSA, UL

Output Type

AC

Off State Leakage Current

10mA

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy