Phoenix Contact EMG 10-OE- 24DC/48DC/100 Relay Module Screw
- RS Stock No.:
- 241-6121
- Mfr. Part No.:
- 2948908
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR4,584.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR458.46 | MYR4,584.60 |
*price indicative
- RS Stock No.:
- 241-6121
- Mfr. Part No.:
- 2948908
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's solid-state relay module has nominal input voltage of 24 V dc. It has screw connection with 8 mm stripping length.
Typical response time 20 μs
Typical turn-off time 100 μs
Status display yellow LED
Type of protection reverse polarity protection
Surge protection
Protective circuit/component polarity protection diode
Transmission frequency 500 Hz
Related links
- Phoenix Contact EMG 10-OV- 24DC/24DC/1 Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact EMG 10-OV-230AC/24DC/1 Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact EMG 10-OV- 5DC/24DC/1 Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact DEK-OE- 24DC/48DC/100 Series Solid State Relay 300 V Load, 300V Control
- Phoenix Contact PLC-OSC-LPE-24DC/48DC/100 Solid State Interface Relay 3V dc, 48 V dc DIN Rail Screw
- Phoenix Contact PLC-OSC- 24DC/48DC/100 Solid State Interface Relay 24 V 3V dc, 48 V dc DIN Rail Screw
- Phoenix Contact PLC-OSC- 24DC/ 48DC/100/SEN Solid State Relay, Control:24V DIN Rail Screw
- Phoenix Contact EMG 10-REL/KSR-G 24/2-LC Series Relay Module 24V Coil 21mA
