Schneider Electric Harmony Relay Solid State Interface Relay DIN Rail Screw

Subtotal (1 unit)*

MYR1,307.09

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,307.09

*price indicative

RS Stock No.:
212-4779
Mfr. Part No.:
SSM3A325BDR
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony Relay

Product Type

Solid State Interface Relay

Maximum Operating Temperature

80°C

Maximum Input Current

28mA

Minimum Operating Temperature

-40°C

Mount Type

DIN Rail

Switching Current

100mA, 25mA

Terminal Type

Screw

Output Type

Switching Power Supply

LED Display

Yes

Standards/Approvals

RoHS

Rise Time

0.02ms

Length

97.4mm

Width

89.4mm

RoHS Status: Exempt

COO (Country of Origin):
MX
The Schneider Electric SSM3A325BDR is a solid state relay for DIN rail mount .

IP degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy