- RS Stock No.:
- 840-6967
- Mfr. Part No.:
- VX3130-02N-5DZ1-B
- Manufacturer:
- SMC
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR430.92
Units | Per Unit |
1 + | MYR430.92 |
- RS Stock No.:
- 840-6967
- Mfr. Part No.:
- VX3130-02N-5DZ1-B
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Product Details
VX3 Direct Acting Three Port Solenoid Valve
The SMC VX3000 series is a direct acting, 3 port solenoid valve. Suited to various applications such as air, oil, water and steam. Valves are easily replaced without changing existing piping.
DIN electrical connection
Class B & Class H coil available
Compact & lightweight
Long life
IP65 coil cnclosure
Can be fitted with NBR, FKM or EPDM seals
Class B & Class H coil available
Compact & lightweight
Long life
IP65 coil cnclosure
Can be fitted with NBR, FKM or EPDM seals
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 3 |
Connection Size | 1/4in |
Connection | 1/4 in NPT Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Water |
Type | 3/2 |
Orifice Diameter | 3mm |
Body Material | Brass |
Series | VX3 |
Maximum Working Pressure | 20 bar |
Operating Temperature Range | -20 → +60 °C |
Thread Standard or Connection Type | NPT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Connection Gender | Female |