Recently searched

    SMC Solenoid Valve VQZ115-5LO1-CP-Q, 3 port(s) , NC, 24 V dc, 1/8in

    Subtotal (1 unit)**

    MYR378.75

    Add to Basket
    Select or type quantity
    7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR378.75

    **price indicative

    RS Stock No.:
    843-4896
    Mfr. Part No.:
    VQZ115-5LO1-CP-Q
    Manufacturer:
    SMC
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SMC

    Supply Voltage

    24 V dc

    Number of Ports

    3

    Connection Size

    1/8in

    Connection

    1/8 in Rc

    Operation

    Pilot

    Default Valve Position

    NC

    Suitable Applications

    Air, Inlet Gas

    Type

    3/2

    Orifice Diameter

    10mm

    Body Material

    Die Cast Aluminium

    Series

    VQZ100

    Maximum Working Pressure

    7 bar

    Operating Temperature Range

    -10 → +50 °C

    Thread Standard or Connection Type

    Metric

    Maximum Operating Temperature

    +50°C

    Connection Gender

    Female

    Minimum Operating Temperature

    -10°C

    Maximum Opening Time

    10ms

    Maximum Closing Time

    10ms

    Related links