Weller WR 2000ER Digital Soldering Station 250 W, 230V, 2 Outputs

Subtotal (1 unit)*

MYR10,325.66

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,325.66

*price indicative

Sponsored
Weller
RS Stock No.:
768-3497
Distrelec Article No.:
301-64-355
Mfr. Part No.:
T0053380870N
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Model Number

WR 2000ER

Product Type

Soldering Station

Tasks Supported

Desoldering/Soldering

Plug Type

Type G - British 3-Pin, Type G - British 3-Pin

Power Rating

250W

Input Voltage

230V

Soldering Tip Temperature

450°C

Number of Outputs

2

Display Type

Digital

ESD Safe

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
MX

Weller Power Unit, 300W Power Rating, 230V Input Voltage - T0053380870N


This power unit is a multifunctional workstation designed for soldering, desoldering and hot air processes in professional electronics environments. It operates from a 230V supply and provides precise, digitally displayed control for temperature-sensitive tasks. The unit supports electrostatic discharge-protected workflows and accommodates two simultaneous outputs to manage separate tools or functions.

Features and Benefits:


• 300W rating delivers sustained power for demanding applications
• 550°C tip capability enables high-temperature soldering tasks
• Digital display provides clear, immediate parameter readout
• Dual outputs allow concurrent soldering and hot air operation
• ESD-safe construction reduces risk to sensitive components
• Compatible with Type G and Type F plugs for site flexibility

Applications


• Suitable for production-line soldering and rework stations
• Ideal for component removal using hot air and desoldering
• Used with bench tools that require dual-tool control
• Can be used for repair of high-temperature soldered joints
• Used for maintenance in mixed-plug regions and test labs

How many tools can be connected at once?


The unit offers two outputs, enabling connection of two tools or functions simultaneously for parallel workflows.

What supply voltage is required for operation?


It is designed for a 230V mains input common in professional lab and production settings.

Is the control interface analogue or electronic?


Temperature and settings are presented via a digital display for precise electronic control and monitoring.

Which plug types are provided for different regions?


The unit accepts both Type G and Type F plug configurations to suit various installation requirements.

Note

Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884

Contents

WP65 soldering irons, DSX 120 W desoldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy