RS PRO Battery Soldering Iron, 4.5 V, 6 W
- RS Stock No.:
- 771-9530
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR141.09
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 4 | MYR141.09 |
| 5 + | MYR116.10 |
*price indicative
- RS Stock No.:
- 771-9530
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Soldering Iron | |
| Power Type | Battery | |
| Sub Type | Soldering Iron | |
| Power Rating | 6W | |
| Plug Type | British | |
| Series | KBI-645 | |
| Soldering Tip Temperature | 450°C | |
| Standards/Approvals | VDE, CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Soldering Iron | ||
Power Type Battery | ||
Sub Type Soldering Iron | ||
Power Rating 6W | ||
Plug Type British | ||
Series KBI-645 | ||
Soldering Tip Temperature 450°C | ||
Standards/Approvals VDE, CE | ||
- COO (Country of Origin):
- CN
RS PRO Battery Soldering Iron, 4.5 V
Looking for a soldering option you can take with you and use wherever you need it? This compact soldering iron from RS PRO is easy to transport, making it a good addition to any portable toolbox.
You don't need a soldering station to use this tool as it runs on three AA batteries. An indicator light shows you if the unit is on or off so you don't accidentally burn surfaces or materials. It also includes a handy tip changer you can use to help fit your desired soldering bits.
This iron produces soldering tip temperatures of up to +450°C, ensuring you get an even spread of solder that won't flake or crack easily. You can use this product in the field or in your home or workshop.
Features and Benefits
• Input voltage of 4.5 V
• Battery power type
• Soldering tip temperature of +450°C
• Soldering iron type
Related links
- RS PRO Battery Soldering Iron 15 W, for use with 30W Cordless Iron
- RS PRO Straight Conical Soldering Iron Tip for use with KBI-645 Battery Soldering Iron
- Antex Electronics Battery Soldering Iron 25 W
- Antex Electronics 25W Electric Soldering Iron Kit Digital Multimeter With Battery, Hex Allen
- Thermaltronics 4.5 mm Straight Knife 16.65 mm Soldering Iron Tip for use with TMT-2000PS SP200, MFR-PS1100
- Weller 0.3 mm Conical Soldering Iron Tip for use with WLIBA4 Battery Iron
- RS PRO 80W Electric Soldering Iron Heater, kit contents: 1 x Soldering Iron Handle
- RS PRO 65W Electric Soldering Iron, kit contents: 1 x Soldering Iron Handle
