RS PRO Straight Conical Soldering Iron Tip for use with KBI-645 Battery Soldering Iron
- RS Stock No.:
- 771-9534
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR43.42
FREE delivery for orders over RM 500.00
In Stock
- Plus 22 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR43.42 |
| 5 + | MYR35.75 |
*price indicative
- RS Stock No.:
- 771-9534
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tip Shape | Straight Conical | |
| Product Type | Soldering Iron Tip | |
| For Use With | KBI-645 Battery Soldering Iron | |
| Tip Series | KBI | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Shape Straight Conical | ||
Product Type Soldering Iron Tip | ||
For Use With KBI-645 Battery Soldering Iron | ||
Tip Series KBI | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS Non Station Iron Tips
A range of tips for the RS soldering irons and high power irons.
Related links
- RS PRO Straight Conical Soldering Iron Tip for use with B50-A Engel B50
- RS PRO Straight Conical Soldering Iron Tip for use with Engel B50 B50-A
- Portasol 1 mm Straight Conical Soldering Iron Tip for use with Pro Piezo Gas Soldering Iron
- Portasol 2.4 mm Straight Conical Soldering Iron Tip for use with Pro Piezo Gas Soldering Iron
- RS PRO 0.5 mm Straight Conical Soldering Iron Tip for use with RS PRO Soldering Station (7998941)
- Antex Electronics 0.5 mm Straight Conical Soldering Iron Tip for use with Antex XS Series
- Antex 1 mm Straight Conical Soldering Iron Tip for use with Gascat 120P
- RS PRO 1.4 mm Straight Conical Soldering Iron Tip for use with RS PRO Soldering Station (7998941)

