RS PRO Electric Soldering Iron, 220V, 50W, for use with 161-1962 Soldering Stations
- RS Stock No.:
- 161-1963
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
MYR96.73
224 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR96.73 |
**price indicative
- RS Stock No.:
- 161-1963
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Power Type | Electric | |
Type | Soldering Iron | |
Wattage | 50W | |
Input Voltage | 220V | |
For Use With | 161-1962 Soldering Stations | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Power Type Electric | ||
Type Soldering Iron | ||
Wattage 50W | ||
Input Voltage 220V | ||
For Use With 161-1962 Soldering Stations | ||
Related links
- RS PRO Electric Soldering Iron 50W
- RS PRO Electric Soldering Iron for use with Soldering Stations
- RS PRO Electric Soldering Iron 80W, for use with RS PRO Analogue Soldering Station 2024514
- RS PRO Electric Soldering Iron 65W, for use with RS PRO Analogue Soldering Station (202-4512)
- RS PRO Electric Soldering Iron Hand Piece 90W, for use with 900M Series Soldering Tip
- RS PRO Electric Soldering Iron, 50W
- Antex Electronics Electric Soldering Iron Kit, for use with Antex Soldering Stations
- Antex Electronics Electric Soldering Iron Kit for use with Antex Soldering Stations