Weller Electric Soldering Iron Kit, 24V, 200W, for use with WX Stations

Subtotal (1 unit)*

MYR1,928.50

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,928.50

*price indicative

RS Stock No.:
730-0742
Mfr. Part No.:
T0052920699
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Model Number

WXP200

Power Type

Electric

Type

Soldering Iron Kit

Wattage

200W

Input Voltage

24V

Tip Series

XHT

For Use With

WX1; WX2 Stations

COO (Country of Origin):
MX

Weller WXP Series Soldering Iron Kit, 200W, 24V AC Input Voltage - T0052920699


This soldering iron kit is essential for professionals in automation, electronics, and electrical industries. It enables precise soldering through efficient power and a compact design.

Features & Benefits


• Intelligent design enhances user control and efficiency
• Operates at 200 W for rapid heating up to 450°C
• ESD safe construction protects sensitive components
• Parameter memory retains custom temperature settings
• Motion sensor reduces idle power consumption
• Compatible with WX stations for added versatility

Applications


• Utilised with WX1 and WX2 stations for precision soldering
• Suitable for soldering larger components in complex assemblies
• Ideal for high-temperature applications in electronics
• Essential for tasks requiring quick heating times

How long does it take to reach the ideal temperature?


It takes approximately 19 seconds to heat from 50 to 350°C.

Are there interchangeable tips available?


Yes, it supports interchangeable XHT soldering tips for diverse applications.

What type of plug is used with this tool?


The tool features a Type F Schuko plug, suitable for European sockets.

Can it be used for soldering on delicate circuits?


Yes, the ESD safe feature makes it appropriate for delicate electronic components.

Is it easy to store when not in use?


The kit can be conveniently stored with the integrated safety rest.


Kits - Weller