Antex Electronics Electric Soldering Iron, 230V, 80 W

Subtotal (1 unit)*

MYR233.38

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR233.38

*price indicative

RS Stock No.:
439-6535
Mfr. Part No.:
SQ8W270
Manufacturer:
Antex Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Antex Electronics

Power Type

Electric

Product Type

Soldering Iron

Sub Type

Soldering Iron

Power Rating

80W

Plug Type

UK

Series

SQ

Standards/Approvals

CE

COO (Country of Origin):
CN

High Power Soldering Irons


General purpose soldering iron

230V with UK plug and 1.5m lead

Straight nickel plated soldering tip supplied

Ideal for industrial repairs and electrical work

Station Irons - Antex


Standards

CE

Supplied with

Soldering Iron, straight nickel plated soldering tip, soldering iron stand

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy