Hakko Electric Soldering Iron, 26V, 95 W, for use with T32 Series
- RS Stock No.:
- 361-663
- Mfr. Part No.:
- FX8806-81
- Manufacturer:
- Hakko
Subtotal (1 unit)*
MYR448.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR448.32 |
*price indicative
- RS Stock No.:
- 361-663
- Mfr. Part No.:
- FX8806-81
- Manufacturer:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Soldering Iron | |
| Power Type | Electric | |
| Power Rating | 95W | |
| Tip Series | T32 | |
| For Use With | T32 Series | |
| Series | FX888DX | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Soldering Iron | ||
Power Type Electric | ||
Power Rating 95W | ||
Tip Series T32 | ||
For Use With T32 Series | ||
Series FX888DX | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Related links
- Hakko Electric Soldering Iron 95 W
- Hakko Electric Soldering Iron 65 W, for use with FR-702
- Hakko Electric Soldering Iron 65 W, for use with T19 Series
- Hakko Electric Soldering Iron 50 W, for use with T19 Series
- Hakko Electric Soldering Iron Kit
- RS PRO Electric Soldering Iron 75 W, for use with Soldering Stations
- Hakko Electric Soldering Iron 240 V, 50 W
- Hakko Electric Soldering Iron 50 W, for use with T19 Series
