RS PRO Wire, 1 mm Lead Solder, 183 °C Melting Point
- RS Stock No.:
- 179-6680
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR262.23
FREE delivery for orders over RM 150.00
In Stock
- Plus 60 unit(s) shipping from 26 October 2026
- Plus 50 unit(s) shipping from 11 November 2026
- Plus 25 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR262.23 |
| 25 - 124 | MYR256.74 |
| 125 + | MYR211.31 |
*price indicative
- RS Stock No.:
- 179-6680
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wire Diameter | 1mm | |
| Product Type | Lead Solder | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 183°C | |
| Percent Tin | 60% | |
| Flux Type | Rosin | |
| Product Weight | 500g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wire Diameter 1mm | ||
Product Type Lead Solder | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 183°C | ||
Percent Tin 60% | ||
Flux Type Rosin | ||
Product Weight 500g | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
RS PRO 1 mm Lead Solder, +183°C Melting Point
Need a thin wire solder that's safe to use on electronic and electrical devices? This RS PRO solder creates bonds between components or parts made from metals such as oxidised copper, brass and nickel.
The product's quick-wetting action allows the melted alloy to bond to the surface, creating an effective joint. This solder is an alloy of tin and lead that provides a good spread to ensure your bonds have fewer faults and don't flake or come loose. The rosin flux core prevents the soldered joints from rusting so you won't need to waste extra flux to remove the residue that causes it.
This wire solder complies with IPC-J-STD-004B standards, meaning it's passed quality control specifications and you can safely use it for electronic and electrical assemblies. This product is handy for use with printed circuit boards (PCBs), household appliances and other electronic devices.
Features and Benefits
• 3.3% flux content
• Rosin flux type
• Melting point of +183°C
• 40% lead
• 60% tin
• Wire product form
• Product weight of 500 g
• Wire diameter of 1 mm

