Felder Lottechnik Wire, 1mm Lead solder, 183°C Melting Point
- RS Stock No.:
- 104-7189
- Mfr. Part No.:
- 18.601.02037
- Manufacturer:
- Felder Lottechnik
Subtotal (1 unit)**
MYR170.54
104 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR170.54 |
**price indicative
- RS Stock No.:
- 104-7189
- Mfr. Part No.:
- 18.601.02037
- Manufacturer:
- Felder Lottechnik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Felder Lottechnik | |
Model Number | ISO-Core RA | |
Wire Diameter | 1mm | |
Percent Lead | 40% | |
Product Form | Wire | |
Melting Point | 183°C | |
Percent Tin | 60% | |
Flux Type | Rosin Based | |
Product Weight | 250g | |
Flux Content Percent | 2.5% | |
Select all | ||
---|---|---|
Brand Felder Lottechnik | ||
Model Number ISO-Core RA | ||
Wire Diameter 1mm | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 183°C | ||
Percent Tin 60% | ||
Flux Type Rosin Based | ||
Product Weight 250g | ||
Flux Content Percent 2.5% | ||
Related links
- Felder Lottechnik Wire 183°C Melting Point
- Felder Lottechnik Wire 183°C Melting Point
- Felder Lottechnik Wire 183°C Melting Point
- Felder Lottechnik Wire 183°C Melting Point
- Felder Lottechnik Wire 183°C Melting Point
- Felder Lottechnik Wire 296°C Melting Point
- Felder Lottechnik Wire 179°C Melting Point
- RS PRO Wire 183°C Melting Point