Multicore Wire, 1.6mm Lead solder, 178 → 279°C Melting Point
- RS Stock No.:
- 555-099
- Mfr. Part No.:
- 291345
- Manufacturer:
- Multicore
Subtotal (1 reel of 500 units)**
MYR236.81
19 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Reel(s) | Per Reel | Per Unit** |
---|---|---|
1 + | MYR236.81 | MYR0.474 |
**price indicative
- RS Stock No.:
- 555-099
- Mfr. Part No.:
- 291345
- Manufacturer:
- Multicore
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Multicore | |
Wire Diameter | 1.6mm | |
Model Number | Alusol | |
Percent Lead | 80% | |
Product Form | Wire | |
Melting Point | 178 → 279°C | |
Percent Silver | 2% | |
Percent Tin | 18% | |
Flux Type | Activated Rosin | |
Product Weight | 500g | |
Flux Content Percent | 2% | |
Select all | ||
---|---|---|
Manufacturer Multicore | ||
Wire Diameter 1.6mm | ||
Model Number Alusol | ||
Percent Lead 80% | ||
Product Form Wire | ||
Melting Point 178 → 279°C | ||
Percent Silver 2% | ||
Percent Tin 18% | ||
Flux Type Activated Rosin | ||
Product Weight 500g | ||
Flux Content Percent 2% | ||
Related links
- Weller Wire 217-221°C Melting Point
- Multicore Wire 183 → 188°C Melting Point
- Multicore Wire 183 → 188°C Melting Point
- Multicore Wire 227°C Melting Point
- Multicore Wire 217°C Melting Point
- Felder Lottechnik Wire 179°C Melting Point
- MBO Granules Lead solder, 183°C Melting Point
- Loctite Wire 183 → 188°C Melting Point