MBO Wire, 0.7mm Lead solder, 183°C Melting Point
- RS Stock No.:
- 547-293
- Mfr. Part No.:
- SN63 PB 7/10 SANS NETTOYAGE RT15 - 500G
- Manufacturer:
- MBO
Bulk discount available
Subtotal (1 reel of 500 units)*
MYR404.48
FREE delivery for orders over RM 500.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 - 24 | MYR404.48 | MYR0.809 |
| 25 - 49 | MYR395.98 | MYR0.792 |
| 50 + | MYR384.10 | MYR0.768 |
*price indicative
- RS Stock No.:
- 547-293
- Mfr. Part No.:
- SN63 PB 7/10 SANS NETTOYAGE RT15 - 500G
- Manufacturer:
- MBO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MBO | |
| Model Number | SN63 PB | |
| Wire Diameter | 0.7mm | |
| Percent Lead | 37% | |
| Product Form | Wire | |
| Melting Point | 183°C | |
| Percent Tin | 63% | |
| Flux Type | Rosin | |
| Product Weight | 500g | |
| Flux Content Percent | 1.5% | |
| Select all | ||
|---|---|---|
Brand MBO | ||
Model Number SN63 PB | ||
Wire Diameter 0.7mm | ||
Percent Lead 37% | ||
Product Form Wire | ||
Melting Point 183°C | ||
Percent Tin 63% | ||
Flux Type Rosin | ||
Product Weight 500g | ||
Flux Content Percent 1.5% | ||
Non Compliant
- COO (Country of Origin):
- FR
AUTOFIL RT15 solder wire Sn63Pb37
Non-activated No-Clean solder alloy with incorporated resinous flux.
Designed for SMD repair applications.
Excellent wetting on tin-plated substrates.
Generates minimal fumes and residue.
Chlorine: 0 %.
Flux ratio: 1.5 %.
Class J-STD-004 ROL0.
Designed for SMD repair applications.
Excellent wetting on tin-plated substrates.
Generates minimal fumes and residue.
Chlorine: 0 %.
Flux ratio: 1.5 %.
Class J-STD-004 ROL0.
