Seaward ± 1 % + 2 Digits für den Kurzschlussstrom und ± 5 % + 2 Digits für den Betriebsstrom bei Messung mit Stromzange
- RS Stock No.:
- 851-007
- Mfr. Part No.:
- 601A910
- Manufacturer:
- Seaward
Subtotal (1 unit)*
MYR18,387.81
FREE delivery for orders over RM 150.00
- Ready to ship from 14 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR18,387.81 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 851-007
- Mfr. Part No.:
- 601A910
- Manufacturer:
- Seaward
Select all | Attribute | Value |
|---|---|---|
| Brand | Seaward | |
| Product Type | Photovoltaic Tester | |
| Current Accuracy | ± 1 % + 2 Digits für den Kurzschlussstrom und ± 5 % + 2 Digits für den Betriebsstrom bei Messung mit Stromzange | |
| Voltage Accuracy | ±0, 5 % + 2 Digits für +DC und ±5 % + 2 Digits für –DC und AC | |
| Battery Type | Lithium-ion | |
| Maximum Current Measurement | 25A | |
| Maximum Voltage Measurement | 1500V dc | |
| Minimum Current Measurement | 500mA | |
| Minimum Voltage | 10V dc | |
| Width | 115mm | |
| Length | 265mm | |
| Height | 78mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Standards/Approvals | IEC 62446 | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 5°C | |
| Select all | ||
|---|---|---|
Brand Seaward | ||
Product Type Photovoltaic Tester | ||
Current Accuracy ± 1 % + 2 Digits für den Kurzschlussstrom und ± 5 % + 2 Digits für den Betriebsstrom bei Messung mit Stromzange | ||
Voltage Accuracy ±0, 5 % + 2 Digits für +DC und ±5 % + 2 Digits für –DC und AC | ||
Battery Type Lithium-ion | ||
Maximum Current Measurement 25A | ||
Maximum Voltage Measurement 1500V dc | ||
Minimum Current Measurement 500mA | ||
Minimum Voltage 10V dc | ||
Width 115mm | ||
Length 265mm | ||
Height 78mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Standards/Approvals IEC 62446 | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 5°C | ||
- COO (Country of Origin):
- GB
Gossen-Metrawatt Photovoltaic Tester, 1500V Maximum Voltage Measurement, 0.5A Minimum Current Measurement - 601A910
Features and Benefits:
• 0.5A short-circuit current sensitivity detects low fault currents
• 25A clamp capability enables non-invasive operating current checks
• Lithium-ion battery delivers portable operation for fieldwork
• IEC 62446 conformity supports standard-based measurement workflows
Applications
• Ideal for maintenance checks on rooftop PV systems
• Used with string-level diagnostics for fault localisation
• Can be used for clamp-based operating current surveys
• Suitable for installers working in varied ambient temperatures
What temperature range is appropriate for use?
What voltage span can it measure on PV systems?
How accurate is the current measurement with the clamp?
Which standard does it align with for PV testing?
What are the units physical dimensions?
Related links
- Seaward ± 1 % + 2 Digits für den Kurzschlussstrom und ± 5 % + 2 Digits für den Betriebsstrom bei Messung mit Stromzange
- Solar Testing Equipment
- ESD Testers
- Chauvin Arnoux 1 % Set of Cords
- Chauvin Arnoux 1 % Sensor 3000 A 1000V
- Chauvin Arnoux 1 % Photovoltaic Tester 1400 A 1000V
- Chauvin Arnoux 1 % Flexible Female Rod 3000 A 1000V
- RS PRO ±1 % Photovoltaic Cell Analyser, Rechargeable Lithium-ion Battery 6 A 60V dc
