RS Better World
Orium 200 W Portable Solar Panel Cable Solar Panel
- RS Stock No.:
- 283-4840
- Mfr. Part No.:
- 39210
- Manufacturer:
- Orium
Subtotal (1 unit)*
MYR2,735.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,735.98 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 283-4840
- Mfr. Part No.:
- 39210
- Manufacturer:
- Orium
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orium | |
| Product Type | Solar Panel | |
| Open Circuit Voltage | 20V | |
| Peak Power | 200W | |
| Sub Type | Portable Solar Panel | |
| Power | 200W | |
| Length | 2.15m | |
| Depth | 20mm | |
| Width | 550mm | |
| Standards/Approvals | RoHS, CE | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Terminal Contact Type | Cable | |
| Select all | ||
|---|---|---|
Brand Orium | ||
Product Type Solar Panel | ||
Open Circuit Voltage 20V | ||
Peak Power 200W | ||
Sub Type Portable Solar Panel | ||
Power 200W | ||
Length 2.15m | ||
Depth 20mm | ||
Width 550mm | ||
Standards/Approvals RoHS, CE | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Terminal Contact Type Cable | ||
- COO (Country of Origin):
- CN
The Orium Frame Folding Solar Panel ideal for use on the move while guaranteeing high power recharge. It holds a battery responsible, in particular, for in the event of a power cut.
Compact when folded
Easy to transport
Easy to use
Related links
- Orium 315 W Portable Solar Panel Solar Panel
- Orium 160 W Portable Solar Panel Solar Panel
- Orium 400 W Portable Solar Panel Solar Panel
- EcoFlow 160 W Portable Solar Panel Solar Panel
- EcoFlow 220 W Portable Solar Panel Solar Panel
- Seeit Surface 12 W Portable Solar Panel USB Solar Panel
- APC Portable 200 W Panel Solar Panel
- Leatherman Bracket 160 W Solar Panel Kit Cable Solar Panel
