RS Better World
Seeit Panel 30 W Photovoltaic Solar Panel Kit Solar Panel
- RS Stock No.:
- 265-1113
- Mfr. Part No.:
- PSM-12V-30W
- Manufacturer:
- Seeit
Subtotal (1 unit)*
MYR602.25
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR602.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 265-1113
- Mfr. Part No.:
- PSM-12V-30W
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Solar Panel | |
| Open Circuit Voltage | 22.8V | |
| Number of Cells | 36 | |
| Peak Power | 30W | |
| Sub Type | Photovoltaic Solar Panel Kit | |
| Mount Type | Panel | |
| Power | 30W | |
| Standards/Approvals | No | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Solar Panel | ||
Open Circuit Voltage 22.8V | ||
Number of Cells 36 | ||
Peak Power 30W | ||
Sub Type Photovoltaic Solar Panel Kit | ||
Mount Type Panel | ||
Power 30W | ||
Standards/Approvals No | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
Seeit
The Seeit monocrystalline photovoltaic solar panels kits with a power of 5W to 50W is ideal for the operation of small installation made with monocrystalline cells offering a higher efficiency than polycrystalline cells and longer life.
Maximum output power up to 30W
Thickness up to 35mm
Maximum open voltage up to 22.8V
Highly durable
Related links
- Seeit Panel 5 W Photovoltaic Solar Panel Kit Solar Panel
- Seeit Panel 10 W Photovoltaic Solar Panel Kit Solar Panel
- Seeit Panel 50 W Photovoltaic Solar Panel Kit Solar Panel
- Seeit Panel 20 W Photovoltaic Solar Panel Kit Solar Panel
- Seeit 30 W Solar Panel Kit Solar Panel
- Seeit 10 W Solar Panel Kit Solar Panel
- Seeit 5 W Solar Panel Kit Solar Panel
- Seeit 20 W Solar Panel Kit Solar Panel
