RS Better World

NEMIQ Solar Cable 6 mm² CSA CPR, 90 °C, 40 °C 100 m Black

N

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

MYR863.27

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR863.27MYR8.633

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
756-582
Mfr. Part No.:
050370-100 SOL
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Fire Behaviour

CPR

Product Type

Solar Cable

Cross Sectional Area

6mm²

Voltage

1kV

Jacket Colour

Black

Outside Diameter

6mm

Standards/Approvals

RoHS 3

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Series

H1Z2Z2-K

Minimum Operating Temperature

40°C

Cable Length

100m

Maximum Operating Temperature

90°C

COO (Country of Origin):
CN
The NEMIQ cable is designed for solar energy applications, providing reliable performance in permanent installations. Its robust construction supports various electrical requirements while ensuring safety compliance for diverse environments.

Weighs 0.058 kg/m, optimising handling and installation

Rated for 1000V(AC) ensuring suitability for high-voltage use

Complies with RoHS 3 and REACH, guaranteeing environmental safety

No PFAS and no SVHC, enhancing health and regulatory standards

ETIM-Class EC003248 for easy classification within electrical components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy