Fristads Navy Socks 46/48
- RS Stock No.:
- 689-100
- Mfr. Part No.:
- 100580-540-4658
- Manufacturer:
- Fristads
N
This image is representative of the product range
Subtotal (1 unit)*
MYR140.16
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR140.16 |
*price indicative
- RS Stock No.:
- 689-100
- Mfr. Part No.:
- 100580-540-4658
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Socks | |
| Size | 46/48 | |
| Colour | Navy | |
| Material | Anti-Static, Cotton, Elastane, Modacrylic, Polyamide | |
| Series | 100580 | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Socks | ||
Size 46/48 | ||
Colour Navy | ||
Material Anti-Static, Cotton, Elastane, Modacrylic, Polyamide | ||
Series 100580 | ||
Standards/Approvals OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Fristads Socks are engineered for comfort and safety in environments where flame protection is essential. Designed with a rib-knitted leg and a terry-knitted sole, these socks offer a robust yet comfortable fit for extended wear. The inherent flame protection, compliant with EN ISO 14116 Index 3 and EN 1149-5 standards, ensures you remain safe from heat and static risks. Crafted from a blend of modacrylic, cotton, polyamide, elastane, and anti-static fibres, these socks not only provide outstanding durability but are also certified PFAS-free and OEKO-TEX compliant.
Terry knitted sole provides additional cushioning and support
Crafted from high quality Durable materials for longevity
Made with 40% modacrylic ensuring effective flame resistance
OEKO TEX certified ensuring no harmful substances are present
PFAS free construction for a more environmentally friendly choice
