Jalas Black Socks size 46/47 46/47 11/12
- RS Stock No.:
- 128-288
- Mfr. Part No.:
- 8220-46-47
- Manufacturer:
- Jalas
Subtotal (1 pack of 6 pairs)*
MYR618.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR618.32 | MYR103.053 |
*price indicative
- RS Stock No.:
- 128-288
- Mfr. Part No.:
- 8220-46-47
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Socks | |
| Size | 46/47 | |
| Size UK | 11/12 | |
| Material | Polyester, Polyamide, Spandex, Merino Wool | |
| Colour | Black | |
| Size EU | 46/47 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Socks | ||
Size 46/47 | ||
Size UK 11/12 | ||
Material Polyester, Polyamide, Spandex, Merino Wool | ||
Colour Black | ||
Size EU 46/47 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited socks are designed for a perfect fit and extra comfort. They are also washable at 40°C, making them easy to maintain and reuse.
EAC compliance
Breathable
Related links
- Jalas Black Socks size 46/47 46/47 11/12
- Jalas Grey, Black Socks size 46/47 46/47 11/12
- Jalas Black, Red Socks size 46/47 46/47 11/12
- Jalas Black, Grey Socks size 46/47 46/47 11/12
- Jalas White Socks size 46/47 46/47 11/12
- Jalas Black Socks 46/47
- Jalas 3289 Unisex Black Steel Safety Shoes EU 46/47
- Jalas Black Socks size 47/50 47/50 12/15
