Jalas Black, Red Socks size 42/43 42/43 8/9
- RS Stock No.:
- 127-858
- Mfr. Part No.:
- 8223-42-43
- Manufacturer:
- Jalas
Subtotal (1 pack of 6 pairs)*
MYR1,051.08
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,051.08 | MYR175.18 |
*price indicative
- RS Stock No.:
- 127-858
- Mfr. Part No.:
- 8223-42-43
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Socks | |
| Size UK | 8/9 | |
| Size | 42/43 | |
| Material | Polyester, Polyamide, Spandex, Merino Wool | |
| Colour | Black, Red | |
| Size EU | 42/43 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Socks | ||
Size UK 8/9 | ||
Size 42/43 | ||
Material Polyester, Polyamide, Spandex, Merino Wool | ||
Colour Black, Red | ||
Size EU 42/43 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited socks are designed for a perfect fit and extra comfort. They are also washable at 40°C, making them easy to maintain and reuse.
EAC compliance
Breathable
Related links
- Jalas Black, Grey Socks size 42/43 42/43 8/9
- Jalas Black Socks size 42/43 42/43 8/9
- Jalas Black Socks size 42/43 42-43 8/9
- Jalas Red, Black Socks size 42/43 42/43 8/9
- Jalas White Socks size 42/43 42/43 8/9
- Delta Plus Grey Isothermic Slipper size 42/43 42/43 8/8.5
- Jalas Black, Red Socks size 44/45 44/45 10/10.5
- Jalas Black, Red Socks size 46/47 46/47 11/12
