Teng Tools 16-Piece 3/8 in Deep Socket Set

N

Subtotal (1 unit)*

MYR504.14

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR504.14

*price indicative

RS Stock No.:
838-132
Mfr. Part No.:
TT381612
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Socket Set

Drive Size

3/8in

Number of Pieces

16

Socket Type

Deep

Insulated

No

Overall Length

50mm

Socket Size

22 mm

Finish

Satin

Material

Chrome Vanadium

Non-Sparking

No

Drive Type

Bi-Hexagon

COO (Country of Origin):
TW
The Teng Tools socket set provides a comprehensive 16-piece solution for various automotive tasks, featuring deep 12-point bi-hexagon sockets crafted for durability and precision during use.

Constructed from chrome vanadium satin finish for enhanced longevity

Sockets designed according to DIN3120/3124 and ISO2725 standards

Organised conveniently in a size 1 tool tray module

Includes a range of deep 12-point sockets from 7 mm to 22 mm

Net weight of the set is 1611 grams for easy handling

Designed with a 3/8 inch drive for versatile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy